Barthelme 50050633 technical specifications.
| Color | White |
| Height | 2mm |
| Length | 500mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 30 |
| Power Consumption | 6.6W |
| Width | 4.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50050633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.