The 36-LED Green 525nm 3W Adhesive Mount 504mm Long component is a surface-mount device with a 504mm length and 10mm width. It has a power consumption of 3W and a supply current of 125mA. The component is designed for adhesive mounting and features 36 LEDs with a wavelength of 525nm.
Barthelme 50051413 technical specifications.
| Package/Case | 504 |
| Color | Green |
| Length | 504mm |
| Mount | Adhesive |
| Number of LEDs | 36 |
| Power Consumption | 3W |
| Supply Current | 125mA |
| Wavelength | 525nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 50051413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
