Barthelme 50051414 technical specifications.
| Package/Case | 504 |
| Length | 50.4cm |
| Mount | Adhesive |
| Number of LEDs | 36 |
| Operating Supply Voltage | 24V |
| Power Consumption | 3W |
| Supply Current | 125mA |
| Wavelength | 470nm |
| Width | 1cm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 50051414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.