Barthelme 50051426 technical specifications.
| Package/Case | 504 |
| Color | White |
| Correlated Color Temperature (CCT) | 4500 K |
| Length | 504mm |
| Mount | Adhesive |
| Number of LEDs | 36 |
| Power Consumption | 3W |
| Supply Current | 125mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 50051426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.