Barthelme 50051429 technical specifications.
| Package/Case | 504 |
| Color | White |
| Length | 504mm |
| Mount | Adhesive |
| Number of LEDs | 36 |
| Power Consumption | 3W |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50051429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.