Barthelme 50055426 technical specifications.
| Length | 54cm |
| Mount | Adhesive |
| Number of LEDs | 36 |
| Operating Supply Voltage | 24V |
| Power Consumption | 9W |
| Width | 1cm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50055426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.