Barthelme 50055428 technical specifications.
| Color | White |
| Length | 540mm |
| Mount | Adhesive |
| Number of LEDs | 36 |
| Power Consumption | 9W |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50055428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.