Barthelme 50101531 technical specifications.
| Color | White |
| Length | 1008mm |
| Luminous Flux | 840lm |
| Mount | Adhesive |
| Number of LEDs | 144 |
| Power Consumption | 12W |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50101531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
