Barthelme 50132228 technical specifications.
| Height | 0.45cm |
| Length | 3cm |
| Luminous Flux | 14.5lm |
| Number of LEDs | 30 |
| Operating Supply Voltage | 12V |
| Power Consumption | 3W |
| Width | 3cm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50132228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
