Barthelme 50190415 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 69 |
| Height | 4mm |
| Length | 190mm |
| Luminous Flux | 670lm |
| Mount | PCB |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50190415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
