Barthelme 50190431 technical specifications.
| Height | 4mm |
| Length | 190mm |
| Mount | PCB |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50190431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
