Barthelme 50300515 technical specifications.
| Package/Case | 300 |
| Color | White |
| Length | 3000mm |
| Luminous Flux | 21.4lm |
| Number of LEDs | 288 |
| Power Consumption | 24W |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50300515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.