Barthelme 50325426 technical specifications.
| Color | White |
| Length | 3240mm |
| Mount | Adhesive |
| Number of LEDs | 216 |
| Power Consumption | 55W |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50325426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.