Barthelme 50403227 technical specifications.
| Package/Case | 403 |
| Color | White |
| Length | 4032mm |
| Mount | Adhesive |
| Number of LEDs | 288 |
| Power Consumption | 31.2W |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50403227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.