Barthelme 50403228 technical specifications.
| Length | 403.2cm |
| Mount | Adhesive |
| Number of LEDs | 288 |
| Operating Supply Voltage | 12V |
| Power Consumption | 31.2W |
| Width | 1cm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50403228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.