Barthelme 50450426 technical specifications.
| Height | 0.6cm |
| Length | 45.5cm |
| Luminous Flux | 39lm |
| Number of LEDs | 30 |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.5W |
| Width | 1.05cm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50450426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.