Barthelme 50510515 technical specifications.
| Color | White |
| Length | 5100mm |
| Luminous Flux | 1326lm |
| Number of LEDs | 306 |
| Power Consumption | 33W |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50510515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.