Barthelme 50705434 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Height | 2mm |
| Length | 280mm |
| Luminous Flux | 1100lm |
| Mount | PCB |
| Width | 280mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50705434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.