Barthelme 50803633 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Height | 6.2mm |
| Length | 140mm |
| Luminous Flux | 756lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50803633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
