
Barthelme 50990128 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 4000 K |
| Luminous Flux | 270lm |
| Ratings | IP30 |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 50990128 to view detailed technical specifications.
No datasheet is available for this part.
