
Barthelme 51617426 technical specifications.
| Color | White |
| Height | 60mm |
| Length | 1000mm |
| Luminous Flux | 280lm |
| Number of LEDs | 60 |
| Power Consumption | 4.8W |
| Ratings | IP66 |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 51617426 to view detailed technical specifications.
No datasheet is available for this part.
