
Barthelme 52190212 technical specifications.
| Color | Yellow |
| Luminous Flux | 18lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 52190212 to view detailed technical specifications.
No datasheet is available for this part.
