Barthelme 61005050 technical specifications.
| Color | White |
| Length | 50mm |
| Mount | Socket |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 61005050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
