Barthelme 61300132 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 73 |
| Height | 2.5mm |
| Luminous Flux | 750lm |
| Mount | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 61300132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.