Barthelme 61300232 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 73 |
| Diameter | 40mm |
| Height | 2.2mm |
| Length | 40.41mm |
| Luminous Flux | 225lm |
| Supply Current | 300mA |
| Width | 40.41mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 61300232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.