Barthelme 61300335 technical specifications.
| Height | 27.5mm |
| Length | 85mm |
| Max Output Current | 300mA |
| Ratings | IP40 |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 61300335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.