Barthelme 61300355 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Height | 2mm |
| Length | 50mm |
| Luminous Flux | 340lm |
| Mount | PCB |
| Supply Current | 300mA |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 61300355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.