Barthelme 61300432 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 73 |
| Height | 2.5mm |
| Length | 50mm |
| Luminous Flux | 750lm |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 61300432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
