Barthelme 61300560 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6000 K |
| Height | 5.2mm |
| Length | 542mm |
| Luminous Flux | 850lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Supply Current | 600mA |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 61300560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.