Barthelme 61400155 technical specifications.
| Correlated Color Temperature (CCT) | 6000K |
| Diameter | 35mm |
| Luminous Flux | 340lm |
| Supply Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 61400155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.