Barthelme 62389961 technical specifications.
| Color | Clear |
| Height | 11mm |
| Length | 1000mm |
| Material | Plastic |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 62389961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.