Barthelme 62396901 technical specifications.
| Color | Beige |
| Height | 9.8mm |
| Length | 1000mm |
| Material | Plastic |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 62396901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.