Barthelme 62398401 technical specifications.
| Package/Case | 100 |
| Height | 37.2mm |
| Length | 1000mm |
| Material | Aluminium |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 62398401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.