Barthelme 62399201 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Height | 13mm |
| Length | 1000mm |
| Material | Aluminium |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 62399201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.