Barthelme 62399511 technical specifications.
| Height | 25.92mm |
| Length | 1000mm |
| Material | Aluminium |
| Width | 36.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 62399511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.