Barthelme 62399730 technical specifications.
| Height | 47.7mm |
| Length | 500mm |
| Material | Aluminium |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 62399730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.