Barthelme 62399901 technical specifications.
| Height | 9.48mm |
| Length | 1000mm |
| Material | Aluminium |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 62399901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.