Barthelme 62514015 technical specifications.
| Correlated Color Temperature (CCT) | 6000 K |
| Diameter | 43.5mm |
| Luminous Flux | 215lm |
| Material | Aluminium |
| Mount | Flush |
| Ratings | IP20 |
| Supply Current | 700mA |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 62514015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.