Barthelme 62514326 technical specifications.
| Correlated Color Temperature (CCT) | 3800 K |
| Diameter | 43.5mm |
| Luminous Flux | 135lm |
| Material | Aluminium |
| Mount | Flush |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 62514326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.