Barthelme 62515126 technical specifications.
| Correlated Color Temperature (CCT) | 3800 K |
| Diameter | 50mm |
| Luminous Flux | 180lm |
| Material | Aluminium |
| Mount | Flush |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 62515126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.