Barthelme 62517700 technical specifications.
| Height | 32mm |
| Length | 156mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 62517700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.