Barthelme 63500006 technical specifications.
| Color | Black |
| Height | 45mm |
| Material | Aluminium |
| Weight | 98g |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 63500006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.