Barthelme 66000182 technical specifications.
| Height | 19mm |
| Length | 178mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 66000182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.