Barthelme 66000343 technical specifications.
| Frequency | 868.3MHz |
| Height | 8mm |
| Length | 37mm |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Number of Channels | 3 |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 66000343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.