Barthelme 66000500 technical specifications.
| Height | 20mm |
| Length | 70mm |
| Max Output Current | 500mA |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Ratings | IP40 |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 66000500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.