Barthelme 66000910 technical specifications.
| Height | 3.5mm |
| Luminous Flux | 8lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 66000910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.