Barthelme 66200061 technical specifications.
| Color | White |
| Frequency | 868.3MHz |
| Height | 35mm |
| Length | 97mm |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7.5V |
| Number of Channels | 2 |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 66200061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.