Barthelme 66600181 technical specifications.
| Height | 30mm |
| Max Output Current | 700mA |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 190V |
| Ratings | IP40 |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 66600181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.