Barthelme 70112340 technical specifications.
| Color | Green |
| Length | 28mm |
| Luminous Flux | 2.1lm |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 70112340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.