Barthelme 70112368 technical specifications.
| Color | Orange |
| Length | 28mm |
| Luminous Flux | 0.4lm |
| Wavelength | 600nm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 70112368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.